-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133934-ND
|
DigiKey | T1120165125-000 Min Qty: 36 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7617 | Buy Now |
DISTI #
T1120165125-000
|
Avnet Americas | - Bulk (Alt: T1120165125-000) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$13.5055 / $16.2523 | Buy Now |
DISTI #
571-T1120165125-000
|
Mouser Electronics | Heavy Duty Power Connectors H16B-TSH-EMCS-M25 RoHS: Compliant | 0 |
|
$16.7500 / $21.3800 | Order Now |
DISTI #
72024245
|
RS | Heavy Duty Power Connector, H16B-TSH-EMCS-M25 | TE Connectivity T1120165125-000 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2200 / $24.9600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 36 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$13.4700 | Buy Now |
DISTI #
AMPT1120165125-000
|
Heilind Electronics | H16B-TSH-EMCS-M25 | Americas - 0 in Stock |
|
$15.0728 / $17.6082 | Buy Now |
|
Onlinecomponents.com | H16B-TSH-EMCS-M25 RoHS: Compliant | 0 |
|
$12.5400 / $20.1500 | Buy Now |
DISTI #
AMPT1120165125-000
|
Interstate Connecting Components | H16B-TSH-EMCS-M25 | 0 |
|
$15.0728 / $17.6082 | Buy Now |
|
Master Electronics | H16B-TSH-EMCS-M25 RoHS: Compliant | 0 |
|
$12.5400 / $20.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1120165125-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1120165125-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Mounting Option 1 | M25 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |