-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T1130160132-000-ND
|
DigiKey | H16B-TGH-S-M32 Min Qty: 36 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.5081 | Buy Now |
DISTI #
T1130160132-000
|
Avnet Americas | Hood for Heavy Duty Connectors Top Entry M32 Aluminum Alloy Gray - Bulk (Alt: T1130160132-000) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$10.6353 | Buy Now |
DISTI #
571-T1130160132-000
|
Mouser Electronics | Heavy Duty Power Connectors H16B-TGH-S-M32 RoHS: Compliant | 0 |
|
$12.8100 / $19.1500 | Order Now |
DISTI #
72023842
|
RS | Heavy Duty Power Connector, H16B-TGH-S-M32 | TE Connectivity T1130160132-000 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$16.5800 / $17.0500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 36 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$10.6300 | Buy Now |
DISTI #
AMPT1130160132-000
|
Heilind Electronics | H16B-TGH-S-M32 | Americas - 0 in Stock |
|
$10.9432 / $13.8956 | Buy Now |
|
Onlinecomponents.com | H16B-TGH-S-M32 RoHS: Compliant | 0 |
|
$8.9500 / $15.5700 | Buy Now |
DISTI #
AMPT1130160132-000
|
Interstate Connecting Components | H16B-TGH-S-M32 | 0 |
|
$10.9432 / $13.8956 | Buy Now |
|
Master Electronics | H16B-TGH-S-M32 RoHS: Compliant | 0 |
|
$8.9500 / $15.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1130160132-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1130160132-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M32 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |