-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1300
|
Newark | Heavy Duty Power Connectors H16B-Tgh-Emcs-M32 |Amp Te Connectivity T1130165132-000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$18.0500 / $19.0000 | Buy Now |
DISTI #
A133947-ND
|
DigiKey | T1130165132-000 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
32 In Stock |
|
$9.3326 / $13.9300 | Buy Now |
DISTI #
T1130165132-000
|
Avnet Americas | - Bulk (Alt: T1130165132-000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$13.5055 / $16.2523 | Buy Now |
DISTI #
571-T1130165132-000
|
Mouser Electronics | Heavy Duty Power Connectors H16B-TGH-EMCS-M32 RoHS: Compliant | 0 |
|
$13.2800 / $19.3500 | Order Now |
DISTI #
72022304
|
RS | Heavy Duty Power Connector, H16B-TGH-EMCS-M32 | TE Connectivity T1130165132-000 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2200 / $24.9600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 36 Package Multiple: 36 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$13.4700 | Buy Now |
DISTI #
AMPT1130165132-000
|
Heilind Electronics | H16B-TGH-EMCS-M32 | Americas - 0 in Stock |
|
$15.0728 / $17.6082 | Buy Now |
|
Onlinecomponents.com | H16B-TGH-EMCS-M32 RoHS: Compliant |
36 Partner Stock |
|
$15.2600 / $24.7700 | Buy Now |
DISTI #
AMPT1130165132-000
|
Interstate Connecting Components | H16B-TGH-EMCS-M32 | 0 |
|
$15.0728 / $17.6082 | Buy Now |
|
Master Electronics | H16B-TGH-EMCS-M32 RoHS: Compliant |
36 Partner Stock |
|
$15.2600 / $24.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1130165132-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1130165132-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Mounting Option 1 | M32 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |