-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12A - Logic Level Triac in D2PAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4777
|
Newark | Thyristor |Stmicroelectronics T1210-6G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-17282-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 12A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1490 In Stock |
|
$0.4618 / $1.2300 | Buy Now |
DISTI #
T1210-6G
|
Avnet Americas | AID THYRISTOR TRIAC - Bulk (Alt: T1210-6G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4571 / $0.4768 | Buy Now |
DISTI #
511-T1210-6G
|
Mouser Electronics | Triacs 12A - Logic Level Triac in D2PAK RoHS: Compliant | 0 |
|
$0.5000 / $1.2300 | Order Now |
|
STMicroelectronics | 12A - Logic Level Triac in D2PAK RoHS: Compliant Min Qty: 1 | 0 |
|
$0.6500 / $1.2100 | Buy Now |
|
Future Electronics | T12XX Series 600 V 12 A Surface Mount Snubberless Triac - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1790Tube |
|
$0.4500 / $0.5500 | Buy Now |
|
Future Electronics | T12XX Series 600 V 12 A Surface Mount Snubberless Triac - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4500 / $0.4900 | Buy Now |
|
Future Electronics | T12XX Series 600 V 12 A Surface Mount Snubberless Triac - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4500 / $0.4900 | Buy Now |
DISTI #
T1210-6G
|
Avnet Americas | AID THYRISTOR TRIAC - Bulk (Alt: T1210-6G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4571 / $0.4768 | Buy Now |
DISTI #
T1210-6G
|
Avnet Americas | AID THYRISTOR TRIAC - Bulk (Alt: T1210-6G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4571 / $0.4768 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1210-6G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T1210-6G
STMicroelectronics
12A - Logic Level Triac in D2PAK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2017-02-09 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |