-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1210100125-000) H10B-TS-M25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4963
|
Newark | Hd Power Conn Low Construction Hood M25 Side Grey |Amp Te Connectivity T1210100125-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$8.5200 / $11.4100 | Buy Now |
DISTI #
72Y2657
|
Avnet Americas | H10B-TS-M25 - Bulk (Alt: 72Y2657) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 6 Partner Stock |
|
$8.6800 / $9.6400 | Buy Now |
DISTI #
T1210100125-000
|
Avnet Americas | H10B-TS-M25 - Bag (Alt: T1210100125-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 5 Days Container: Bag | 0 |
|
$5.6842 / $6.8403 | Buy Now |
DISTI #
571-T1210100125-000
|
Mouser Electronics | Heavy Duty Power Connectors Low Construction Hood M25 Side Grey RoHS: Compliant | 9 |
|
$6.6700 / $10.1700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks Container: Box | 0Box |
|
$5.6700 | Buy Now |
DISTI #
AMPT1210100125-000
|
Heilind Electronics | H10B-TS-M25 IP65 HOOD & HOUSING | Americas - 57 in Stock |
|
$5.5800 / $6.8434 | Buy Now |
|
Onlinecomponents.com | H10B-TS-M25 RoHS: Compliant |
61 Partner Stock |
|
$4.7900 / $9.6800 | Buy Now |
DISTI #
T1210100125-000
|
TME | Enclosure: for HDC connectors, HDC, size 4, M25, for cable, angled Min Qty: 1 | 10 |
|
$6.6500 / $12.4100 | Buy Now |
DISTI #
AMPT1210100125-000
|
Interstate Connecting Components | H10B-TS-M25 IP65 HOOD & HOUSING | 19 |
|
$5.5800 / $6.8434 | Buy Now |
DISTI #
T1210100125-000
|
Avnet Abacus | H10B-TS-M25 (Alt: T1210100125-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1210100125-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1210100125-000
TE Connectivity
(T1210100125-000) H10B-TS-M25
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M25 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |