-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1210320140-000) H32B-TS-M40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4966
|
Newark | Pwr-Conn Hood M40 Side Entry Die Cast Aluminum Rohs Compliant: Yes |Te Connectivity T1210320140-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$20.9200 / $25.9700 | Buy Now |
DISTI #
66AJ8405
|
Newark | Heavy Duty Conn, 2 Lever, Size H32B Rohs Compliant: Yes |Te Connectivity T1210320140-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6900 / $26.0700 | Buy Now |
DISTI #
T1210320140-000
|
Avnet Americas | H32B-TS-M40 - Bag (Alt: T1210320140-000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bag | 0 |
|
$14.3624 / $17.2835 | Buy Now |
DISTI #
571-T1210320140-000
|
Mouser Electronics | Heavy Duty Power Connectors Hood M40 Side Entry Die Cast Aluminum RoHS: Compliant | 18 |
|
$16.8300 / $22.7300 | Buy Now |
DISTI #
72022715
|
RS | Heavy Duty Power Connector, H32B-TS-M40 | TE Connectivity T1210320140-000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$25.7800 / $26.5500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 24 Package Multiple: 24 Container: Box | 0Box |
|
$14.3200 | Buy Now |
DISTI #
AMPT1210320140-000
|
Heilind Electronics | H32B-TS-M40 IP65 HOOD & HOUSING | Americas - 36 in Stock |
|
$16.0293 / $18.7254 | Buy Now |
|
Onlinecomponents.com | H32B-TS-M40 RoHS: Compliant |
130 Partner Stock |
|
$13.6100 / $20.4000 | Buy Now |
DISTI #
T1210320140-000
|
Avnet Americas | H32B-TS-M40 - Bag (Alt: T1210320140-000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bag | 0 |
|
$14.3624 / $17.2835 | Buy Now |
DISTI #
AMPT1210320140-000
|
Interstate Connecting Components | H32B-TS-M40 IP65 HOOD & HOUSING | 12 |
|
$16.0293 / $18.7254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1210320140-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1210320140-000
TE Connectivity
(T1210320140-000) H32B-TS-M40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M40 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |