There are no models available for this part yet.
Overview of T121S-5RA006N-0A18R0-200FH by HIGGSTEC Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T121S-5RA006N-0A18R0-200FH by HIGGSTEC Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45P4103
|
Newark | Hmi Touch Screen, 12.1", Meter Display Type:Analogue Resistive, Display Size:252.87Mm X 191.4Mm, Display Resolution:-, Screen Size:12.1", Supply Voltage Min:-, Supply Voltage Max:5Vdc, Operating Temperature Min:-10°C, Product Range:-Rohs Compliant: Yes |Higgstec T121S-5RA006N-0A18R0-200FH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$50.9600 / $59.0800 | Buy Now |