-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T1230160132-001-ND
|
DigiKey | H16B-TSH-M32 Min Qty: 36 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$10.8925 | Buy Now |
DISTI #
T1230160132-001
|
Avnet Americas | Hood for Heavy Duty Connectors Side Entry M32 Aluminum Alloy Gray - Bulk (Alt: T1230160132-001) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4859 / $9.0084 | Buy Now |
DISTI #
72022726
|
RS | Heavy Duty Power Connector, H16B-TSH-M32 | TE Connectivity T1230160132-001 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9300 / $15.3600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 36 Package Multiple: 1 Container: Bag | 0Bag |
|
$7.4700 | Buy Now |
DISTI #
AMPT1230160132-001
|
Heilind Electronics | H16B-TSH-M32 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H16B-TSH-M32 RoHS: Compliant | 0 |
|
$6.4500 / $11.1700 | Buy Now |
DISTI #
T1230160132-001
|
Avnet Americas | Hood for Heavy Duty Connectors Side Entry M32 Aluminum Alloy Gray - Bulk (Alt: T1230160132-001) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4859 / $9.0084 | Buy Now |
DISTI #
T1230160132-001
|
Avnet Americas | Hood for Heavy Duty Connectors Side Entry M32 Aluminum Alloy Gray - Bulk (Alt: T1230160132-001) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4859 / $9.0084 | Buy Now |
DISTI #
AMPT1230160132-001
|
Interstate Connecting Components | H16B-TSH-M32 | 0 |
|
Buy Now | |
|
Master Electronics | H16B-TSH-M32 RoHS: Compliant | 0 |
|
$6.4500 / $11.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1230160132-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1230160132-001
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M32 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |