-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4971
|
Newark | Hd Power Conn High Construction M40 Side Silver Rohs Compliant: Yes |Te Connectivity T1230242140-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 240 |
|
$12.1800 / $18.0000 | Buy Now |
DISTI #
66AJ8416
|
Newark | Heavy Duty Conn, 2 Lever, Size H24B Rohs Compliant: Yes |Te Connectivity T1230242140-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.7100 / $18.2700 | Buy Now |
DISTI #
T1230242140-000
|
Avnet Americas | H24B-TSH-M40 - Bag (Alt: T1230242140-000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$8.3614 / $10.0620 | Buy Now |
DISTI #
571-T1230242140-000
|
Mouser Electronics | Heavy Duty Power Connectors High Construction M40 Side Silver WHT RoHS: Compliant | 5 |
|
$10.3700 / $15.7300 | Buy Now |
DISTI #
72023674
|
RS | Heavy Duty Power Connector, H24B-TSH-M40 | TE Connectivity T1230242140-000 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0900 / $16.5900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 28 Package Multiple: 28 Container: Box | 0Box |
|
$8.3400 | Buy Now |
DISTI #
AMPT1230242140-000
|
Heilind Electronics | H24B-TSH-M40 IP65 HOOD & HOUSING | Americas - 42 in Stock |
|
$8.5852 / $11.2475 | Buy Now |
|
Onlinecomponents.com | H24B-TSH-M40 RoHS: Compliant |
240 Partner Stock |
|
$8.0900 / $9.4000 | Buy Now |
DISTI #
21273224
|
Verical | Hood 90° Powder Die Cast Aluminum Box RoHS: Compliant Min Qty: 7 Package Multiple: 7 | Americas - 238 |
|
$8.7300 / $10.1400 | Buy Now |
DISTI #
T1230242140-000
|
Avnet Americas | H24B-TSH-M40 - Bag (Alt: T1230242140-000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$8.3614 / $10.0620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1230242140-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1230242140-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M40 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |