-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12A 800V 150°C D²PAK Snubberless™ T-Series Triac
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18027-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 12A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1964 In Stock |
|
$0.3448 / $0.9200 | Buy Now |
DISTI #
T1235T-8G
|
Avnet Americas | AID THYRISTOR TRIAC - Rail/Tube (Alt: T1235T-8G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3414 / $0.3560 | Buy Now |
DISTI #
511-T1235T-8G
|
Mouser Electronics | Triacs 12A 800V 150C D2PAK Snubberless T-Series Triac RoHS: Compliant | 1691 |
|
$0.3440 / $0.9100 | Buy Now |
|
STMicroelectronics | 12A 800V 150°, C D², PAK Snubberless™, T-Series Triac RoHS: Compliant Min Qty: 1 | 1691 |
|
$0.4800 / $0.8900 | Buy Now |
|
Future Electronics | Single 800 V 12 A Surface Mount Snubberless Triac Thyristor - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.3400 / $0.3700 | Buy Now |
|
Future Electronics | Single 800 V 12 A Surface Mount Snubberless Triac Thyristor - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.3400 / $0.3700 | Buy Now |
DISTI #
T1235T-8G
|
Avnet Americas | AID THYRISTOR TRIAC - Rail/Tube (Alt: T1235T-8G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3414 / $0.3560 | Buy Now |
DISTI #
T1235T-8G
|
TME | Triac, 800V, 12A, D2PAK, Igt: 35mA, Ifsm: 95A Min Qty: 1 | 0 |
|
$0.3080 / $0.8080 | RFQ |
|
Ameya Holding Limited | Single 800 V 12 A Surface Mount Snubberless Triac Thyristor - D2PAK | 6398 |
|
RFQ | |
DISTI #
T1235T-8G
|
Avnet Americas | AID THYRISTOR TRIAC - Rail/Tube (Alt: T1235T-8G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3414 / $0.3560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1235T-8G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T1235T-8G
STMicroelectronics
12A 800V 150°C D²PAK Snubberless™ T-Series Triac
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for T1235T-8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1235T-8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1235T-8G-TR | 12A 800V 150°C D²PAK Snubberless™ T-Series Triac | STMicroelectronics | T1235T-8G vs T1235T-8G-TR |