-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H10B-TGH-M32 Accessory Type:Hood;Entry Style:Top & Side;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Hood Top & Side Locking Clip | Rectangular Connector Hood | Part# T1240100132-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132700-ND
|
DigiKey | H10B-TGH-M32 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
60 In Stock |
|
$8.1798 / $12.2100 | Buy Now |
DISTI #
T1240100132-000
|
Avnet Americas | H10B-TGH-M32 - Bag (Alt: T1240100132-000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bag | 0 |
|
$6.8261 / $8.2145 | Buy Now |
DISTI #
571-T1240100132-000
|
Mouser Electronics | Heavy Duty Power Connectors H10B-TGH-M32 RoHS: Compliant | 0 |
|
$8.4700 / $12.8500 | Order Now |
DISTI #
72024303
|
RS | Heavy Duty Power Connector, H10B-TGH-M32 | TE Connectivity T1240100132-000 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5600 / $12.9600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 40 Container: Bag | 0Bag |
|
$6.8100 | Buy Now |
DISTI #
AMPT1240100132-000
|
Heilind Electronics | H10B-TGH-M32 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H10B-TGH-M32 RoHS: Compliant |
40 Partner Stock |
|
$6.0000 / $10.3800 | Buy Now |
DISTI #
T1240100132-000
|
Avnet Americas | H10B-TGH-M32 - Bag (Alt: T1240100132-000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bag | 0 |
|
$6.8261 / $8.2145 | Buy Now |
DISTI #
T1240100132-000
|
Avnet Americas | H10B-TGH-M32 - Bag (Alt: T1240100132-000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bag | 0 |
|
$6.8261 / $8.2145 | Buy Now |
DISTI #
AMPT1240100132-000
|
Interstate Connecting Components | H10B-TGH-M32 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1240100132-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1240100132-000
TE Connectivity
H10B-TGH-M32 Accessory Type:Hood;Entry Style:Top & Side;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Hood Top & Side Locking Clip | Rectangular Connector Hood | Part# T1240100132-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M32 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |