-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H16B-TGH-PG29 Accessory Type:Hood;Entry Style:Top & Side;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Hood Top & Side Locking Clip | Rectangular Connector Hood | Part# T1240160129-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132707-ND
|
DigiKey | H16B-TGH-PG29 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
13 In Stock |
|
$8.9704 / $13.3900 | Buy Now |
DISTI #
T1240160129-000
|
Avnet Americas | H16B-TGH-PG29 - Bag (Alt: T1240160129-000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Container: Bag | 0 |
|
$7.4859 / $9.0084 | Buy Now |
DISTI #
571-T1240160129-000
|
Mouser Electronics | Heavy Duty Power Connectors H16B-TGH-PG29 RoHS: Compliant | 34 |
|
$9.0800 / $13.3900 | Buy Now |
DISTI #
71880471
|
RS | Connector, Heavy Duty Power, H16B, TGH, PG29 | TE Connectivity T1240160129-000 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$19.6900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 32 Package Multiple: 32 Container: Box | 0Box |
|
$7.4700 | Buy Now |
DISTI #
AMPT1240160129-000
|
Heilind Electronics | H16B-TGH-PG29 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H16B-TGH-PG29 RoHS: Compliant |
44 In Stock |
|
$8.5700 / $15.7800 | Buy Now |
DISTI #
T1240160129-000
|
Avnet Americas | H16B-TGH-PG29 - Bag (Alt: T1240160129-000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Container: Bag | 0 |
|
$7.4859 / $9.0084 | Buy Now |
DISTI #
AMPT1240160129-000
|
Interstate Connecting Components | H16B-TGH-PG29 | 0 |
|
Buy Now | |
|
Master Electronics | H16B-TGH-PG29 RoHS: Compliant |
44 In Stock |
|
$8.5700 / $15.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1240160129-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1240160129-000
TE Connectivity
H16B-TGH-PG29 Accessory Type:Hood;Entry Style:Top & Side;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Hood Top & Side Locking Clip | Rectangular Connector Hood | Part# T1240160129-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG29 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |