-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1240160221-000) H16B-TGH-2PG21
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8420
|
Newark | Heavy Duty Conn, 2 Lever, Size H16B Rohs Compliant: Yes |Te Connectivity T1240160221-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$13.8300 / $16.5600 | Buy Now |
DISTI #
2266-T1240160221-000-ND
|
DigiKey | H16B-TGH-2PG21 Min Qty: 16 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
92 In Stock |
|
$10.0700 / $11.1500 | Buy Now |
DISTI #
T1240160221-000
|
Avnet Americas | H16B-TGH-2PG21 - Bag (Alt: T1240160221-000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Container: Bag | 0 |
|
$8.6151 / $10.3673 | Buy Now |
DISTI #
571-T1240160221-000
|
Mouser Electronics | Heavy Duty Power Connectors High Construction Hood PG21 Top Entry RoHS: Compliant | 34 |
|
$9.6500 / $14.1600 | Buy Now |
DISTI #
72025147
|
RS | Heavy Duty Power Connector, H16B-TGH-2PG21 | TE Connectivity T1240160221-000 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$21.0300 / $21.6700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 32 Package Multiple: 32 Container: Box | 0Box |
|
$8.5900 | Buy Now |
DISTI #
AMPT1240160221-000
|
Heilind Electronics | H16B-TGH-2PG21 IP65 HOOD & HOUSING | Americas - 52 in Stock |
|
$8.8457 / $11.5888 | Buy Now |
|
Onlinecomponents.com | H16B-TGH-2PG21 RoHS: Compliant |
92 Partner Stock |
|
$7.4700 / $12.2400 | Buy Now |
DISTI #
27622116
|
Verical | Hood 180° 21 Shell Size Powder Die Cast Aluminum Alloy Min Qty: 8 Package Multiple: 8 | Americas - 56 |
|
$9.4500 / $10.4500 | Buy Now |
DISTI #
71245138
|
Verical | Hood 180° 21 Shell Size Powder Die Cast Aluminum Alloy Min Qty: 8 Package Multiple: 8 | Americas - 32 |
|
$10.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1240160221-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1240160221-000
TE Connectivity
(T1240160221-000) H16B-TGH-2PG21
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | 2PG21 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |