-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8433
|
Newark | Heavy Duty Conn, 2 Lever, Size H24B Rohs Compliant: Yes |Te Connectivity T1270242129-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$18.0800 / $24.2400 | Buy Now |
DISTI #
2266-T1270242129-000-ND
|
DigiKey | H24B-TSBH-PG29 Min Qty: 5 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
165 In Stock |
|
$12.8400 / $14.9400 | Buy Now |
DISTI #
T1270242129-000
|
Avnet Americas | H24B-TSBH-PG29 - Bag (Alt: T1270242129-000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$11.5460 / $13.8944 | Buy Now |
DISTI #
571-T1270242129-000
|
Mouser Electronics | Heavy Duty Power Connectors Low Construction Steel Lock PG29 Top RoHS: Compliant | 8 |
|
$9.5800 / $13.5400 | Buy Now |
DISTI #
72023973
|
RS | Heavy Duty Power Connector, H24B-TSBH-PG29 | TE Connectivity T1270242129-000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$21.9300 / $23.3400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks Container: Box | 0Box |
|
$11.5200 | Buy Now |
DISTI #
AMPT1270242129-000
|
Heilind Electronics | H24B-TSBH-PG29 IP65 HOOD & HOUSING | Americas - 42 in Stock |
|
$11.8551 / $15.5315 | Buy Now |
|
Onlinecomponents.com | H24B-TSBH-PG29 RoHS: Compliant |
165 Partner Stock |
|
$11.8000 / $14.4200 | Buy Now |
DISTI #
AMPT1270242129-000
|
Interstate Connecting Components | H24B-TSBH-PG29 IP65 HOOD & HOUSING | 14 |
|
$11.8551 / $15.5315 | Buy Now |
|
Master Electronics | H24B-TSBH-PG29 RoHS: Compliant |
165 Partner Stock |
|
$11.8000 / $14.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1270242129-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1270242129-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG29 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |