-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1280242129-000) H24B-TGBH-PG29
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8435
|
Newark | Heavy Duty Conn, 2 Lever, Size H24B Rohs Compliant: Yes |Te Connectivity T1280242129-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$19.3800 / $31.5500 | Buy Now |
DISTI #
2266-T1280242129-000-ND
|
DigiKey | H24B-TGBH-PG29 Min Qty: 5 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
191 In Stock |
|
$12.8400 / $14.9400 | Buy Now |
DISTI #
T1280242129-000
|
Avnet Americas | H24B-TGBH-PG29 - Bag (Alt: T1280242129-000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 5 Days Container: Bag | 0 |
|
$11.5461 / $13.8944 | Buy Now |
DISTI #
571-T1280242129-000
|
Mouser Electronics | Heavy Duty Power Connectors High Construction Steel Lock PG29 Top RoHS: Compliant | 22 |
|
$16.2200 / $27.9300 | Buy Now |
DISTI #
72023326
|
RS | Heavy Duty Power Connector, H24B-TGBH-PG29 | TE Connectivity T1280242129-000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9700 / $22.3100 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks Container: Box | 0Box |
|
$11.5200 | Buy Now |
DISTI #
AMPT1280242129-000
|
Heilind Electronics | H24B-TGBH-PG29 IP65 HOOD & HOUSING | Americas - 42 in Stock |
|
$11.3345 / $13.9008 | Buy Now |
|
Onlinecomponents.com | Hood 180° Powder Die Cast Aluminum Double Lock RoHS: Compliant |
196 In Stock |
|
$9.8100 / $17.2200 | Buy Now |
DISTI #
T1280242129000-0
|
TME | T1280242129-000 Min Qty: 5 | 191 |
|
$12.2373 / $15.8102 | Buy Now |
DISTI #
AMPT1280242129-000
|
Interstate Connecting Components | H24B-TGBH-PG29 IP65 HOOD & HOUSING | 14 |
|
$11.3345 / $13.9008 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1280242129-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1280242129-000
TE Connectivity
(T1280242129-000) H24B-TGBH-PG29
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG29 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |