There are no models available for this part yet.
Overview of T12C by EIC Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for T12C by EIC Semiconductor Inc
Part Data Attributes for T12C by EIC Semiconductor Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
EIC SEMICONDUCTOR CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
DC Gate Trigger Current-Max
|
10 mA
|
DC Gate Trigger Voltage-Max
|
2 V
|
Holding Current-Max
|
15 mA
|
RMS On-state Current-Max
|
1 A
|
Repetitive Peak Off-state Voltage
|
200 V
|
Surface Mount
|
NO
|
Trigger Device Type
|
TRIAC
|