Part Details for T12F-D by Panduit Corp
Overview of T12F-D by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for T12F-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H4656
|
Newark | Spiral Wrapping Rohs Compliant: Yes |Panduit T12F-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.7400 / $255.7000 | Buy Now |
DISTI #
298-23600-ND
|
DigiKey | SPIRAL WRAP 1/8" X 500' NATURAL Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$183.7826 / $212.7500 | Buy Now |
DISTI #
T12F-D
|
Avnet Americas | Cable Accessories Cable Spiral Wrap Polyethylene Natural - Cable Rools/Shrink Tubing (Alt: T12F-D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$195.6800 | Buy Now |
DISTI #
644-T12F-D
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Spl Wrap .12x 500' Poly, RoHS: Compliant | 0 |
|
$201.7800 | Order Now |
DISTI #
70326610
|
RS | Spiral wrap, .12" (3.2mm) X 500, polyethylene, natural. | Panduit T12F-D RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$191.0700 | RFQ |
DISTI #
PANT12F-D
|
Heilind Electronics | Spiral Wrap, .12 (3.2mm) x 500', Poly, | Americas - 0 in Stock |
|
$216.1385 / $234.1500 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Cable Spiral Wrap Polyethylene Natural RoHS: Compliant |
4 In Stock |
|
$208.4700 / $247.0000 | Buy Now |
DISTI #
77790869
|
Verical | Cable Accessories Spiral Wrap Polyethylene Natural RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 3 |
|
$271.0110 / $321.1000 | Buy Now |
|
Quest Components | CABLES/ACCESSORIES | 403 |
|
$188.8604 / $236.0756 | Buy Now |
|
Quest Components | CABLES/ACCESSORIES | 1 |
|
$275.4215 | Buy Now |