Part Details for T12FC1-26.000MHZ-T by Abracon Corporation
Overview of T12FC1-26.000MHZ-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T12FC1-26.000MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T12FC1-26.000MHZ-T
|
Avnet Americas | Crystal 26MHz 12pF 4-Pin SMD T/R - Tape and Reel (Alt: T12FC1-26.000MHZ-T) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for T12FC1-26.000MHZ-T
T12FC1-26.000MHZ-T CAD Models
T12FC1-26.000MHZ-T Part Data Attributes
|
T12FC1-26.000MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
T12FC1-26.000MHZ-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 26MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.45mm x 2.75mm x 0.75mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |
Alternate Parts for T12FC1-26.000MHZ-T
This table gives cross-reference parts and alternative options found for T12FC1-26.000MHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T12FC1-26.000MHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T12FB1-26.000MHZ-T | Parallel - Fundamental Quartz Crystal, 26MHz Nom, SMD, 4 PIN | Abracon Corporation | T12FC1-26.000MHZ-T vs T12FB1-26.000MHZ-T |