Part Details for T12N-C0 by Panduit Corp
Overview of T12N-C0 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HT-12NTJLB | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1008HT-12NTJBB | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 1010, CHIP | |
0805HT-12NTJBC | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0806, CHIP |
Price & Stock for T12N-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y2948
|
Newark | Spiral Wrap, .12" (3.2Mm) X 100, Nylon, |Panduit T12N-C0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$113.7800 / $140.9800 | Buy Now |
DISTI #
298-23601-ND
|
DigiKey | SPIRAL WRAP 1/8" X 100' BLACK Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$123.3432 / $142.7500 | Buy Now |
DISTI #
T12N-C0
|
Avnet Americas | Cable Accessories Spiral Wrap Nylon Black - Cable Rools/Shrink Tubing (Alt: T12N-C0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$99.6700 | Buy Now |
DISTI #
644-T12N-C0
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit SPIRAL WRAP 100' 1/16 TO 1/2 DIA RoHS: Compliant | 0 |
|
$120.7500 / $134.2200 | Order Now |
DISTI #
70326615
|
RS | Spiral Wrap, .12" (3.2mm) X 100, weather resistant nylon 6.6, black. | Panduit T12N-C0 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$131.2000 / $144.1800 | RFQ |
DISTI #
PANT12N-C0
|
Heilind Electronics | Spiral Wrap, .12 (3.2mm) x 100', Nylon, | Americas - 0 in Stock |
|
$110.0917 / $143.1192 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Spiral Wrap Nylon Black RoHS: Compliant | 5 Factory Stock |
|
$99.6700 / $116.2500 | Buy Now |
DISTI #
000000000000634098
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit SPIRAL WRAP 100' 1/16 TO 1/2 DIA Min Qty: 1 | 0 |
|
$87.2700 / $110.0900 | Buy Now |
|
Master Electronics | Cable Accessories Spiral Wrap Nylon Black RoHS: Compliant | 5 Factory Stock |
|
$99.6700 / $116.2500 | Buy Now |