T12PB1-24.000MHZ-T
Description: Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN

Overview of T12PB1-24.000MHZ-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T12PB1-24.000MHZ-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # T12PB1-24.000MHZ-T
Avnet Americas Crystal 24MHz 12pF 4-Pin SMD T/R - Tape and Reel (Alt: T12PB1-24.000MHZ-T) Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ

CAD Models for T12PB1-24.000MHZ-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T12PB1-24.000MHZ-T by Abracon Corporation

T12PB1-24.000MHZ-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Additional Feature
AT CUT
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.002%
Frequency Tolerance
20 ppm
Load Capacitance
12 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
24 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
3.45mm x 2.75mm x 0.75mm
Series Resistance
80 Ω
Surface Mount
YES
Want to compare parts?
  1. T12PB1-24.000MHZ-T
    Abracon Corporation
    Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T12PB1-24.000MHZ-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T12PB1-24.000MHZ-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of T12PB1-24.000MHZ-T would you like to use for your alert(s)?
  • Please alert me when T12PB1-24.000MHZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T12PB1-24.000MHZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T12PB1-24.000MHZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T12PB1-24.000MHZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T12PB1-24.000MHZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T12PB1-24.000MHZ-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: