-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H10B-TS-RO-M20 Accessory Type:Hood;Entry Style:Side;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Hood Side Locking Clip | Rectangular Connector Hood | Part# T1310100120-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8441
|
Newark | Heavy Duty Conn, 1 Lever, Size H10B Rohs Compliant: Yes |Te Connectivity T1310100120-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$9.2900 / $13.1600 | Buy Now |
DISTI #
A132842-ND
|
DigiKey | H10B-TS-RO-M20 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
32 In Stock |
|
$3.7759 / $6.9500 | Buy Now |
DISTI #
T1310100120-000
|
Avnet Americas | H10B-TS-RO-M20 - Bag (Alt: T1310100120-000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 11 Weeks, 5 Days Container: Bag | 0 |
|
$6.9910 / $8.4129 | Buy Now |
DISTI #
571-T1310100120-000
|
Mouser Electronics | Heavy Duty Power Connectors H10B-TS-RO-M20 RoHS: Compliant | 0 |
|
$6.3800 / $8.4700 | Order Now |
DISTI #
72023560
|
RS | Heavy Duty Power Connector, H10B-TS-RO-M20 | TE Connectivity T1310100120-000 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5300 / $12.9300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$6.9800 | Buy Now |
DISTI #
AMPT1310100120-000
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.1782 / $9.4042 | Buy Now | |
|
Onlinecomponents.com | H10B-TS-RO-M20 RoHS: Compliant |
28 In Stock |
|
$7.1300 / $13.8900 | Buy Now |
DISTI #
51522920
|
Verical | Hood 90° Powder Die Cast Aluminum RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1820 | Americas - 25 |
|
$10.1920 / $18.0570 | Buy Now |
DISTI #
AMPT1310100120-000
|
Interstate Connecting Components | 0 |
|
$7.1782 / $9.4042 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1310100120-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1310100120-000
TE Connectivity
H10B-TS-RO-M20 Accessory Type:Hood;Entry Style:Side;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Hood Side Locking Clip | Rectangular Connector Hood | Part# T1310100120-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M20 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |