T1310240121-000
TE Connectivity
Description: H24B-TS-RO-PG21 Accessory Type:Hood;Entry Style:Side;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Hood Side Locking Clip | Rectangular Connector Hood | Part# T1310240121-000 | TE Connectivity

Overview of T1310240121-000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T1310240121-000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 06AH3978
Newark Hood, Side Entry, H24B, 1 Lever, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Alloy Body, Locking Type:1 Lever, Rectangular Shell Size:H24B, For Use With:Amp Hdc Series Heavy Duty Connectors Rohs Compliant: Yes |Te Connectivity T1310240121-000 RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $14.8200
  • 50 $13.5400
  • 100 $12.2600
  • 250 $11.4100
$11.4100 / $14.8200 Buy Now
DISTI # A132846-ND
DigiKey H24B-TS-RO-PG21 Min Qty: 1 Lead time: 12 Weeks Container: Bulk 5
In Stock
  • 1 $14.0000
  • 10 $12.6640
  • 25 $12.3292
  • 50 $11.8602
  • 100 $10.9890
  • 250 $10.9220
  • 500 $10.5200
  • 1,000 $9.3809
$9.3809 / $14.0000 Buy Now
DISTI # T1310240121-000
Avnet Americas H24B-TS-RO-PG21 - Bag (Alt: T1310240121-000) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 10 Weeks, 1 Days Container: Bag 0
  • 45 $9.4207
  • 90 $9.1553
  • 180 $8.8900
  • 270 $8.6246
  • 360 $8.3592
  • 450 $8.0938
  • 4,500 $7.8285
$7.8285 / $9.4207 Buy Now
DISTI # 571-T1310240121-000
Mouser Electronics Heavy Duty Power Connectors H24B-TS-RO-PG21 RoHS: Compliant 42
  • 1 $13.9900
  • 10 $13.0600
  • 25 $12.9200
  • 100 $10.1600
  • 250 $9.6500
  • 500 $9.2500
$9.2500 / $13.9900 Buy Now
DISTI # 72022668
RS Heavy Duty Power Connector, H24B-TS-RO-PG21 | TE Connectivity T1310240121-000 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk 0
  • 45 $14.4800
  • 90 $14.0400
$14.0400 / $14.4800 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 45 Package Multiple: 45 Lead time: 11 Weeks Container: Bag 0
Bag
  • 45 $7.8100
$7.8100 Buy Now
DISTI # AMPT1310240121-000
Heilind Electronics H24B-TS-RO-PG21 Americas - 0 in Stock
  • 45 $10.2066
  • 80 $9.8154
  • 160 $9.3424
  • 820 $8.0380
$8.0380 / $10.2066 Buy Now
Onlinecomponents.com H24B-TS-RO-PG21 RoHS: Compliant 45 In Stock
  • 5 $11.6800
  • 25 $10.5500
  • 50 $9.8300
  • 100 $9.0700
  • 250 $8.1300
  • 500 $7.2700
  • 1,000 $6.7400
$6.7400 / $11.6800 Buy Now
DISTI # 51557198
Verical Hood 90° Powder Die Cast Aluminum Alloy RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1819 Americas - 45
  • 5 $15.1840
  • 25 $13.7150
  • 50 $12.7790
  • 100 $11.7910
  • 250 $10.5690
$10.5690 / $15.1840 Buy Now
DISTI # T1310240121-000
TTI Heavy Duty Power Connectors H24B-TS-RO-PG21 RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 1 Container: Each Americas - 0
  • 45 $9.3100
  • 90 $9.1300
  • 135 $8.9500
  • 270 $8.6200
  • 540 $8.0900
$8.0900 / $9.3100 Buy Now
DISTI # AMPT1310240121-000
Interstate Connecting Components H24B-TS-RO-PG21 0
  • 45 $10.2066
  • 80 $9.8154
  • 160 $9.3424
  • 820 $8.0380
$8.0380 / $10.2066 Buy Now
Master Electronics H24B-TS-RO-PG21 RoHS: Compliant 45 In Stock
  • 5 $11.6800
  • 25 $10.5500
  • 50 $9.8300
  • 100 $9.0700
  • 250 $8.1300
  • 500 $7.2700
  • 1,000 $6.7400
$6.7400 / $11.6800 Buy Now

CAD Models for T1310240121-000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T1310240121-000 by TE Connectivity

T1310240121-000
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Factory Lead Time
10 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Connector Support Type
CONNECTOR ACCESSORY
Design Use
POWER AND SIGNAL
Material
ALUMINUM ALLOY
Mounting Option 1
PG21
Mounting Option 2
SCREW
Wire Gauge
0 AWG
Wire Size-Max
Want to compare parts?
  1. T1310240121-000
    TE Connectivity
    H24B-TS-RO-PG21 Accessory Type:Hood;Entry Style:Side;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Hood Side Locking Clip | Rectangular Connector Hood | Part# T1310240121-000 | TE Connectivity
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T1310240121-000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T1310240121-000 by TE Connectivity

Select Manufacturer
Which Manufacturer of T1310240121-000 would you like to use for your alert(s)?
  • Please alert me when T1310240121-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T1310240121-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T1310240121-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T1310240121-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T1310240121-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T1310240121-000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: