-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125626-ND
|
DigiKey | H3A-TS-M20 Min Qty: 80 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9045 | Buy Now |
DISTI #
T1319031120-000
|
Avnet Americas | H3A-TS-M20 - Boxed Product (Development Kits) (Alt: T1319031120-000) RoHS: Compliant Min Qty: 80 Package Multiple: 20 Lead time: 10 Weeks, 1 Days Container: Box | 0 |
|
$2.3635 / $2.8443 | Buy Now |
DISTI #
571-T1319031120-000
|
Mouser Electronics | Heavy Duty Power Connectors H3A-TS-M20 RoHS: Compliant | 0 |
|
$3.1900 / $5.0500 | Order Now |
DISTI #
72023967
|
RS | Heavy Duty Power Connector, H3A-TS-M20 | TE Connectivity T1319031120-000 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2800 / $4.4000 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 80 Package Multiple: 20 Lead time: 11 Weeks Container: Box | 0Box |
|
$2.3600 | Buy Now |
DISTI #
AMPT1319031120-000
|
Heilind Electronics | H3A-TS-M20 | Americas - 0 in Stock |
|
$2.3052 / $3.1794 | Buy Now |
|
Onlinecomponents.com | H3A-TS-M20 RoHS: Compliant | 0 |
|
$2.0000 / $3.9400 | Buy Now |
DISTI #
AMPT1319031120-000
|
Interstate Connecting Components | H3A-TS-M20 | 0 |
|
$2.3052 / $3.1794 | Buy Now |
|
Master Electronics | H3A-TS-M20 RoHS: Compliant | 0 |
|
$2.0000 / $3.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1319031120-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1319031120-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M20 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |