-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132869-ND
|
DigiKey | H16A-TS-PG21 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
35 In Stock |
|
$7.8149 / $11.6700 | Buy Now |
DISTI #
T1319160121-000
|
Avnet Americas | H16A-TS-PG21 - Bag (Alt: T1319160121-000) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bag | 0 |
|
$6.5216 / $7.8481 | Buy Now |
DISTI #
571-T1319160121-000
|
Mouser Electronics | Heavy Duty Power Connectors H16A-TS-PG21 RoHS: Compliant | 0 |
|
$7.3800 / $11.6600 | Order Now |
DISTI #
72023013
|
RS | Heavy Duty Power Connector, H16A-TS-PG21 | TE Connectivity T1319160121-000 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$18.8200 / $19.4300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$6.5100 | Buy Now |
DISTI #
AMPT1319160121-000
|
Heilind Electronics | H16A-TS-PG21 | Americas - 0 in Stock |
|
$6.6962 / $8.7727 | Buy Now |
|
Onlinecomponents.com | H16A-TS-PG21 RoHS: Compliant |
38 Partner Stock |
|
$5.7300 / $9.9200 | Buy Now |
DISTI #
77575466
|
Verical | Rectangular Connector Hoods RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 38 |
|
$11.6200 / $13.8200 | Buy Now |
DISTI #
T1319160121000-0
|
TME | T1319160121-000 Min Qty: 3 | 38 |
|
$11.8120 / $15.5873 | Buy Now |
DISTI #
AMPT1319160121-000
|
Interstate Connecting Components | H16A-TS-PG21 | 0 |
|
$6.6962 / $8.7727 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1319160121-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1319160121-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG21 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |