-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H24B-TG-RO-PG21 Accessory Type:Hood;Entry Style:Top & Side;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Hood Top & Side Locking Clip | Rectangular Connector Hood | Part# T1320240121-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132883-ND
|
DigiKey | H24B-TG-RO-PG21 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$9.3809 / $14.0000 | Buy Now |
DISTI #
T1320240121-000
|
Avnet Americas | H24B-TG-RO-PG21 - Bag (Alt: T1320240121-000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Bag | 0 |
|
$7.8285 / $9.4207 | Buy Now |
DISTI #
571-T1320240121-000
|
Mouser Electronics | Heavy Duty Power Connectors H24B-TG-RO-PG21 RoHS: Compliant | 4 |
|
$10.4100 / $14.0000 | Buy Now |
DISTI #
72023283
|
RS | Heavy Duty Power Connector, H24B-TG-RO-PG21 | TE Connectivity T1320240121-000 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0400 / $14.4800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 48 Package Multiple: 8 Container: Box | 0Box |
|
$7.8100 | Buy Now |
DISTI #
AMPT1320240121-000
|
Heilind Electronics | H24B-TG-RO-PG21 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H24B-TG-RO-PG21 RoHS: Compliant |
128 In Stock |
|
$10.1300 / $17.2400 | Buy Now |
DISTI #
T1320240121-000
|
Avnet Americas | H24B-TG-RO-PG21 - Bag (Alt: T1320240121-000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Bag | 0 |
|
$7.8285 / $9.4207 | Buy Now |
DISTI #
T1320240121-000
|
Avnet Americas | H24B-TG-RO-PG21 - Bag (Alt: T1320240121-000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Bag | 0 |
|
$7.8285 / $9.4207 | Buy Now |
DISTI #
AMPT1320240121-000
|
Interstate Connecting Components | H24B-TG-RO-PG21 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1320240121-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1320240121-000
TE Connectivity
H24B-TG-RO-PG21 Accessory Type:Hood;Entry Style:Top & Side;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Hood Top & Side Locking Clip | Rectangular Connector Hood | Part# T1320240121-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG21 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |