-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8463
|
Newark | Heavy Duty Conn, 1 Lever, Size H3A Rohs Compliant: Yes |Te Connectivity T1329031120-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$4.4000 / $6.4900 | Buy Now |
DISTI #
A125625-ND
|
DigiKey | H3A-TG-M20 Min Qty: 80 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9045 | Buy Now |
DISTI #
T1329031120-000
|
Avnet Americas | H3A-TG-M20 - Boxed Product (Development Kits) (Alt: T1329031120-000) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Box | 0 |
|
$2.3636 / $2.8443 | Buy Now |
DISTI #
571-T1329031120-000
|
Mouser Electronics | Heavy Duty Power Connectors H3A-TG-M20 RoHS: Compliant | 25 |
|
$3.6600 / $5.7500 | Buy Now |
DISTI #
72022412
|
RS | Heavy Duty Power Connector, H3A-TG-M20 | TE Connectivity T1329031120-000 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2000 / $4.3400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 80 Package Multiple: 80 Lead time: 11 Weeks Container: Box | 0Box |
|
$2.3600 | Buy Now |
DISTI #
AMPT1329031120-000
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.3052 / $3.1794 | Buy Now | |
|
Onlinecomponents.com | H3A-TG-M20 RoHS: Compliant | 0 |
|
$2.0000 / $3.9400 | Buy Now |
DISTI #
AMPT1329031120-000
|
Interstate Connecting Components | 0 |
|
$2.3052 / $3.1794 | Buy Now | |
DISTI #
T1329031120-000
|
Avnet Abacus | H3A-TG-M20 (Alt: T1329031120-000) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1329031120-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1329031120-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Mounting Option 1 | M20 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |