-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132910-ND
|
DigiKey | H3A-MTG-EMC-PG11 Min Qty: 80 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8145 | Buy Now |
DISTI #
T1329035111-100
|
Avnet Americas | H3A-MTG-EMC-PG11 - Boxed Product (Development Kits) (Alt: T1329035111-100) RoHS: Compliant Min Qty: 80 Package Multiple: 20 Lead time: 13 Weeks, 3 Days Container: Box | 0 |
|
$4.4230 / $5.3226 | Buy Now |
DISTI #
571-T1329035111-100
|
Mouser Electronics | Heavy Duty Power Connectors H3A-MTG-EMC-PG11 RoHS: Compliant | 0 |
|
$5.8600 / $8.7000 | Order Now |
DISTI #
72022701
|
RS | Heavy Duty Power Connector, H3A-MTG-EMC-PG11 | TE Connectivity T1329035111-100 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5400 / $8.8200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 80 Package Multiple: 20 Lead time: 14 Weeks Container: Box | 0Box |
|
$4.4100 | Buy Now |
DISTI #
AMPT1329035111-100
|
Heilind Electronics | H3A-MTG-EMC-PG11 | Americas - 0 in Stock |
|
$4.3138 / $5.7667 | Buy Now |
|
Onlinecomponents.com | H3A-MTG-EMC-PG11 RoHS: Compliant | 0 |
|
$3.7500 / $6.3700 | Buy Now |
DISTI #
AMPT1329035111-100
|
Interstate Connecting Components | H3A-MTG-EMC-PG11 | 0 |
|
$4.3138 / $5.7667 | Buy Now |
|
Master Electronics | H3A-MTG-EMC-PG11 RoHS: Compliant | 0 |
|
$3.7500 / $6.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1329035111-100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1329035111-100
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG11 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |