-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1329035120-100) H3A-MTG-EMC-M20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8464
|
Newark | Heavy Duty Conn, 1 Lever, Size H3A Rohs Compliant: Yes |Te Connectivity T1329035120-100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 77 |
|
$7.4300 / $9.9800 | Buy Now |
DISTI #
42AJ1346
|
Newark | H3A-Mtg-Emc-M20 |Amp Te Connectivity T1329035120-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$5.6900 / $7.7600 | Buy Now |
DISTI #
A132911-ND
|
DigiKey | H3A-MTG-EMC-M20 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
53 In Stock |
|
$5.3380 / $8.2500 | Buy Now |
DISTI #
T1329035120-100
|
Avnet Americas | H3A-MTG-EMC-M20 - Boxed Product (Development Kits) (Alt: T1329035120-100) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Box | 0 |
|
$4.4230 / $5.3226 | Buy Now |
DISTI #
571-T1329035120-100
|
Mouser Electronics | Heavy Duty Power Connectors H3A-MTG-EMC-M20 RoHS: Compliant | 0 |
|
$5.8600 / $8.7000 | Order Now |
DISTI #
72023006
|
RS | Heavy Duty Power Connector, H3A-MTG-EMC-M20 | TE Connectivity T1329035120-100 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5400 / $8.8200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 80 Package Multiple: 80 Container: Box | 0Box |
|
$4.4100 | Buy Now |
DISTI #
AMPT1329035120-100
|
Heilind Electronics | H3A-MTG-EMC-M20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H3A-MTG-EMC-M20 RoHS: Compliant |
160 Partner Stock |
|
$3.8300 / $7.5300 | Buy Now |
DISTI #
T1329035120-100
|
Avnet Americas | H3A-MTG-EMC-M20 - Boxed Product (Development Kits) (Alt: T1329035120-100) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Box | 0 |
|
$4.4230 / $5.3226 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1329035120-100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1329035120-100
TE Connectivity
(T1329035120-100) H3A-MTG-EMC-M20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M20 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |