-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1329100116-000) H10A-TG-PG16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132913-ND
|
DigiKey | H10A-TG-PG16 Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5472 / $9.7700 | Buy Now |
DISTI #
T1329100116-000
|
Avnet Americas | H10A-TG-PG16 - Bag (Alt: T1329100116-000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$5.4637 / $6.5750 | Buy Now |
DISTI #
571-T1329100116-000
|
Mouser Electronics | Heavy Duty Power Connectors H10A-TG-PG16 RoHS: Compliant | 1 |
|
$6.6200 / $10.7500 | Buy Now |
DISTI #
72023309
|
RS | Heavy Duty Power Connector, H10A-TG-PG16 | TE Connectivity T1329100116-000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$5.4500 | Buy Now |
DISTI #
AMPT1329100116-000
|
Heilind Electronics | H10A-TG-PG16 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H10A-TG-PG16 RoHS: Compliant | 0 |
|
$4.7500 / $9.1200 | Buy Now |
DISTI #
AMPT1329100116-000
|
Interstate Connecting Components | H10A-TG-PG16 | 0 |
|
Buy Now | |
|
Master Electronics | H10A-TG-PG16 RoHS: Compliant | 0 |
|
$4.7500 / $9.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1329100116-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1329100116-000
TE Connectivity
(T1329100116-000) H10A-TG-PG16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG16 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |