-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1329100116-100) H10A-TG-M16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8466
|
Newark | Heavy Duty Conn, 1 Lever, Size H10A Rohs Compliant: Yes |Te Connectivity T1329100116-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$9.1500 / $11.6000 | Buy Now |
DISTI #
A132914-ND
|
DigiKey | H10A-TG-M16 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
50 In Stock |
|
$6.7050 / $10.0100 | Buy Now |
DISTI #
T1329100116-100
|
Avnet Americas | H10A-TG-M16 - Bag (Alt: T1329100116-100) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$5.5954 / $6.7334 | Buy Now |
DISTI #
571-T1329100116-100
|
Mouser Electronics | Heavy Duty Power Connectors H10A-TG-M16 RoHS: Compliant | 0 |
|
$6.7000 / $10.0100 | Order Now |
DISTI #
72023310
|
RS | Heavy Duty Power Connector, H10A-TG-M16 | TE Connectivity T1329100116-100 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3500 / $10.6800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 28 Package Multiple: 28 Container: Box | 0Box |
|
$5.5800 | Buy Now |
DISTI #
AMPT1329100116-100
|
Heilind Electronics | H10A-TG-M16 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hood 180° Powder Die Cast Aluminum Alloy RoHS: Compliant |
106 Partner Stock |
|
$4.8500 / $9.5300 | Buy Now |
DISTI #
T1329100116-100
|
Avnet Americas | H10A-TG-M16 - Bag (Alt: T1329100116-100) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$5.5954 / $6.7334 | Buy Now |
DISTI #
T1329100116-100
|
Avnet Americas | H10A-TG-M16 - Bag (Alt: T1329100116-100) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$5.5954 / $6.7334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1329100116-100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1329100116-100
TE Connectivity
(T1329100116-100) H10A-TG-M16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M16 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |