-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1329100120-000) H10A-TG-M20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8467
|
Newark | Heavy Duty Conn, 1 Lever, Size H10A Rohs Compliant: Yes |Te Connectivity T1329100120-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$8.8600 / $11.6000 | Buy Now |
DISTI #
A125476-ND
|
DigiKey | H10A-TG-M20 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
18 In Stock |
|
$6.7050 / $10.0100 | Buy Now |
DISTI #
T1329100120-000
|
Avnet Americas | H10A-TG-M20 - Bag (Alt: T1329100120-000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Bag | 0 |
|
$5.5954 / $6.7334 | Buy Now |
DISTI #
571-T1329100120-000
|
Mouser Electronics | Heavy Duty Power Connectors H10A-TG-M20 RoHS: Compliant | 27 |
|
$6.6400 / $10.0100 | Buy Now |
DISTI #
72024516
|
RS | Heavy Duty Power Connector, H10A-TG-M20 | TE Connectivity T1329100120-000 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3500 / $10.6800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 28 Package Multiple: 28 Container: Box | 0Box |
|
$5.5800 | Buy Now |
DISTI #
AMPT1329100120-000
|
Heilind Electronics | H10A-TG-M20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hood 180° Powder Die Cast Aluminum Alloy RoHS: Compliant |
248 Partner Stock |
|
$4.6600 / $8.8500 | Buy Now |
DISTI #
21260660
|
Verical | Hood 180° Powder Die Cast Aluminum Alloy Min Qty: 14 Package Multiple: 7 | Americas - 245 |
|
$5.8400 / $6.7800 | Buy Now |
DISTI #
T1329100120-000
|
Avnet Americas | H10A-TG-M20 - Bag (Alt: T1329100120-000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Bag | 0 |
|
$5.5954 / $6.7334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1329100120-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1329100120-000
TE Connectivity
(T1329100120-000) H10A-TG-M20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M20 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |