-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1348
|
Newark | Heavy Duty Power Connectors H6B-Tsh-Pg29 |Amp Te Connectivity T1330060129-000 Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$9.4600 / $11.3900 | Buy Now |
DISTI #
2266-T1330060129-000-ND
|
DigiKey | H6B-TSH-PG29 Min Qty: 12 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
58 In Stock |
|
$8.0100 / $10.8500 | Buy Now |
DISTI #
A132929-ND
|
DigiKey | H6B-TSH-PG29 Min Qty: 12 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7114 | Buy Now |
DISTI #
T1330060129-000
|
Avnet Americas | H6B-TSH-PG29 - Bag (Alt: T1330060129-000) RoHS: Compliant Min Qty: 42 Package Multiple: 6 Lead time: 10 Weeks, 3 Days Container: Bag | 0 |
|
$6.1664 / $7.4205 | Buy Now |
DISTI #
571-T1330060129-000
|
Mouser Electronics | Heavy Duty Power Connectors H6B-TSH-PG29 RoHS: Compliant | 0 |
|
$7.4700 / $11.6000 | Order Now |
DISTI #
72022964
|
RS | Heavy Duty Power Connector, H6B-TSH-PG29 | TE Connectivity T1330060129-000 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7400 / $18.2900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 42 Package Multiple: 6 Lead time: 10 Weeks Container: Box | 0Box |
|
$6.1500 | Buy Now |
DISTI #
AMPT1330060129-000
|
Heilind Electronics | H6B-TSH-PG29 | Americas - 0 in Stock |
|
$5.8726 / $8.2948 | Buy Now |
|
Onlinecomponents.com | H6B-TSH-PG29 RoHS: Compliant |
58 Partner Stock |
|
$9.3200 / $11.2100 | Buy Now |
DISTI #
AMPT1330060129-000
|
Interstate Connecting Components | H6B-TSH-PG29 | 0 |
|
$5.8726 / $8.2948 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1330060129-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1330060129-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG29 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |