-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1349
|
Newark | Heavy Duty Power Connectors H16B-Tsh-Ro-M40 |Amp Te Connectivity T1330160140-000 Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$14.5000 / $15.2600 | Buy Now |
DISTI #
A125492-ND
|
DigiKey | H16B-TSH-RO-M40 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
22 In Stock |
|
$11.7647 / $14.3900 | Buy Now |
DISTI #
T1330160140-000
|
Avnet Americas | H16B-TSH-RO-M40 - Bag (Alt: T1330160140-000) RoHS: Compliant Min Qty: 34 Package Multiple: 34 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$8.7547 / $10.5353 | Buy Now |
DISTI #
571-T1330160140-000
|
Mouser Electronics | Heavy Duty Power Connectors H16B-TSH-RO-M40 RoHS: Compliant | 0 |
|
$11.2400 / $14.3900 | Order Now |
DISTI #
72025121
|
RS | Heavy Duty Power Connector, H16B-TSH-RO-M40 | TE Connectivity T1330160140-000 RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Container: Bulk | 0 |
|
$19.1200 / $19.6900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 34 Package Multiple: 34 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$8.7300 | Buy Now |
DISTI #
AMPT1330160140-000
|
Heilind Electronics | H16B-TSH-RO-M40 | Americas - 0 in Stock |
|
$8.9891 / $11.4142 | Buy Now |
|
Onlinecomponents.com | H16B-TSH-RO-M40 RoHS: Compliant |
5 Partner Stock |
|
$11.9600 / $21.1300 | Buy Now |
DISTI #
AMPT1330160140-000
|
Interstate Connecting Components | H16B-TSH-RO-M40 | 0 |
|
$8.9891 / $11.4142 | Buy Now |
|
Master Electronics | H16B-TSH-RO-M40 RoHS: Compliant |
5 Partner Stock |
|
$11.9600 / $21.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1330160140-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1330160140-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M40 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |