-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1339160121-000) H16A-TSH-PG21
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1351
|
Newark | Heavy Duty Power Connectors H16A-Tsh-Pg21 |Amp Te Connectivity T1339160121-000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0500 / $10.3900 | Buy Now |
DISTI #
A132945-ND
|
DigiKey | H16A-TSH-PG21 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
36 In Stock |
|
$5.8904 / $6.9900 | Buy Now |
DISTI #
T1339160121-000
|
Avnet Americas | H16A-TSH-PG21 - Bag (Alt: T1339160121-000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 5 Days Container: Bag | 0 |
|
$6.4548 / $7.7677 | Buy Now |
DISTI #
571-T1339160121-000
|
Mouser Electronics | Heavy Duty Power Connectors H16A-TSH-PG21 RoHS: Compliant | 71 |
|
$7.1200 / $11.0500 | Buy Now |
DISTI #
72024531
|
RS | Heavy Duty Power Connector, H16A-TSH-PG21 | TE Connectivity T1339160121-000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3400 / $15.7900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$6.4400 | Buy Now |
DISTI #
AMPT1339160121-000
|
Heilind Electronics | H16A-TSH-PG21 | Americas - 0 in Stock |
|
$6.7874 / $8.4158 | Buy Now |
|
Onlinecomponents.com | H16A-TSH-PG21 RoHS: Compliant |
58 Partner Stock |
|
$5.6900 / $9.6300 | Buy Now |
DISTI #
77322502
|
Verical | H16B with 2 levers on the hood/housing RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 60 |
|
$8.6522 / $9.6269 | Buy Now |
DISTI #
69279096
|
Verical | H16B with 2 levers on the hood/housing RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 58 |
|
$7.6900 / $7.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1339160121-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1339160121-000
TE Connectivity
(T1339160121-000) H16A-TSH-PG21
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG21 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |