-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1340060121-000) H6B-TGH-PG21
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8483
|
Newark | Heavy Duty Conn, 1 Lever, Size H6B Rohs Compliant: Yes |Te Connectivity T1340060121-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$10.3100 / $12.2700 | Buy Now |
DISTI #
T1340060121-000
|
Avnet Americas | H6B-TGH-PG21 - Bag (Alt: T1340060121-000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bag | 0 |
|
$6.1664 / $7.4205 | Buy Now |
DISTI #
571-T1340060121-000
|
Mouser Electronics | Heavy Duty Power Connectors High Construction Hood PG21 Top Entry RoHS: Compliant | 24 |
|
$7.0100 / $11.6000 | Buy Now |
DISTI #
71880474
|
RS | Connector, Heavy Duty Power, Hood, Top Entry, H6B, TGH, PG21 | TE Connectivity T1340060121-000 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0500 / $14.4700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 42 Package Multiple: 6 Container: Box | 0Box |
|
$6.1500 | Buy Now |
DISTI #
AMPT1340060121-000
|
Heilind Electronics | H6B-TGH-PG21 IP65 HOOD & HOUSING | Americas - 60 in Stock |
|
$5.8727 / $8.2948 | Buy Now |
|
Onlinecomponents.com | H6B-TGH-PG21 RoHS: Compliant |
164 Partner Stock |
|
$5.4200 / $9.3800 | Buy Now |
DISTI #
T1340060121-000
|
Avnet Americas | H6B-TGH-PG21 - Bag (Alt: T1340060121-000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bag | 0 |
|
$6.1664 / $7.4205 | Buy Now |
DISTI #
T1340060121-000
|
Avnet Americas | H6B-TGH-PG21 - Bag (Alt: T1340060121-000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bag | 0 |
|
$6.1664 / $7.4205 | Buy Now |
DISTI #
AMPT1340060121-000
|
Interstate Connecting Components | H6B-TGH-PG21 IP65 HOOD & HOUSING | 20 |
|
$5.8727 / $8.2948 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1340060121-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1340060121-000
TE Connectivity
(T1340060121-000) H6B-TGH-PG21
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG21 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |