-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8561
|
Newark | Heavy Duty Power Connectors H16A-Tgh-Pg16 |Amp Te Connectivity T1349160116-000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$9.9100 / $10.7600 | Buy Now |
DISTI #
2266-T1349160116-000-ND
|
DigiKey | H16A-TGH-PG16 Min Qty: 10 Lead time: 15 Weeks Container: Bag MARKETPLACE PRODUCT |
60 In Stock |
|
$8.5900 / $11.3600 | Buy Now |
DISTI #
A132969-ND
|
DigiKey | H16A-TGH-PG16 Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7792 | Buy Now |
DISTI #
T1349160116-000
|
Avnet Americas | H16A-TGH-PG16 - Bag (Alt: T1349160116-000) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bag | 0 |
|
$6.4549 / $7.7677 | Buy Now |
DISTI #
571-T1349160116-000
|
Mouser Electronics | Heavy Duty Power Connectors H16A-TGH-PG16 RoHS: Compliant | 0 |
|
$7.8200 / $12.1500 | Order Now |
DISTI #
72025130
|
RS | Heavy Duty Power Connector, H16A-TGH-PG16 | TE Connectivity T1349160116-000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 60 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$6.4400 | Buy Now |
DISTI #
AMPT1349160116-000
|
Heilind Electronics | H16A-TGH-PG16 | Americas - 0 in Stock |
|
$6.7874 / $8.4158 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector Hoods RoHS: Compliant |
60 Partner Stock |
|
$8.4200 / $11.0300 | Buy Now |
DISTI #
AMPT1349160116-000
|
Interstate Connecting Components | H16A-TGH-PG16 | 0 |
|
$6.7874 / $8.4158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1349160116-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1349160116-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG16 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |