-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-T1390240129-000-ND
|
DigiKey | H24B-TSH-RC-PG29 Min Qty: 12 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$25.1500 | Buy Now |
DISTI #
A132978-ND
|
DigiKey | H24B-TSH-RC-PG29 Min Qty: 12 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4393 | Buy Now |
DISTI #
T1390240129-000
|
Avnet Americas | H24B-TSH-RC-PG29 - Bag (Alt: T1390240129-000) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$11.1337 / $13.3982 | Buy Now |
DISTI #
571-T1390240129-000
|
Mouser Electronics | Heavy Duty Power Connectors H24B-TSH-RC-PG29 RoHS: Compliant | 0 |
|
$14.2900 / $20.0100 | Order Now |
DISTI #
72023611
|
RS | Heavy Duty Power Connector, H24B-TSH-RC-PG29 | TE Connectivity T1390240129-000 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9900 / $20.5700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 45 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$11.1100 | Buy Now |
DISTI #
AMPT1390240129-000
|
Heilind Electronics | H24B-TSH-RC-PG29 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H24B-TSH-RC-PG29 RoHS: Compliant |
21 Partner Stock |
|
$15.7400 / $23.5000 | Buy Now |
DISTI #
65703768
|
Verical | Backshell Connector RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 21 |
|
$23.5900 | Buy Now |
DISTI #
AMPT1390240129-000
|
Interstate Connecting Components | H24B-TSH-RC-PG29 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1390240129-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1390240129-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG29 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |