There are no models available for this part yet.
Overview of T13F169I4 by EFINIX
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for T13F169I4 by EFINIX
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2134-T13F169I4-ND
|
DigiKey | IC FPGA 73 I/O 169FBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
11090 In Stock |
|
$8.6306 / $9.9800 | Buy Now | |
DISTI #
69731183
|
Verical | Low Power, Small Footprint Titanium FPGAs Min Qty: 6 Package Multiple: 1 Date Code: 2201 | Americas - 250 |
|
$12.2814 / $14.3511 | Buy Now | |
Quest Components | 200 |
|
$15.0400 / $21.1500 | Buy Now |
CAD Models for T13F169I4 by EFINIX
Part Data Attributes for T13F169I4 by EFINIX
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
EFINIX INC
|
Package Description
|
FBGA-169
|
Reach Compliance Code
|
compliant
|
JESD-30 Code
|
S-PBGA-B169
|
Length
|
9 mm
|
Moisture Sensitivity Level
|
3
|
Number of Inputs
|
73
|
Number of Logic Cells
|
12828
|
Number of Outputs
|
73
|
Number of Terminals
|
169
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA169,13X13,25
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
1.25 V
|
Supply Voltage-Min
|
1.15 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
SMIC
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
BOTTOM
|
Width
|
9 mm
|