Part Details for T13F256C4 by EFINIX
Overview of T13F256C4 by EFINIX
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for T13F256C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2134-T13F256C4-ND
|
DigiKey | IC FPGA TRION T13 195 IO 256FBGA Min Qty: 1190 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.5113 | Buy Now |
DISTI #
69731187
|
Verical | Low Power, Small Footprint Titanium FPGAs Min Qty: 6 Package Multiple: 1 Date Code: 2201 | Americas - 3927 |
|
$11.9919 / $15.0916 | Buy Now |
DISTI #
69731199
|
Verical | Low Power, Small Footprint Titanium FPGAs Min Qty: 6 Package Multiple: 1 Date Code: 2201 | Americas - 55 |
|
$13.8156 / $15.0916 | Buy Now |
|
Quest Components | 3185 |
|
$9.7965 / $14.6948 | Buy Now |
Part Details for T13F256C4
T13F256C4 CAD Models
T13F256C4 Part Data Attributes
|
T13F256C4
EFINIX
Buy Now
Datasheet
|
Compare Parts:
T13F256C4
EFINIX
Field Programmable Gate Array, 12828-Cell, PBGA256, FBGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EFINIX INC | |
Package Description | FBGA-256 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B256 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 195 | |
Number of Logic Cells | 12828 | |
Number of Outputs | 195 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA256,16X16,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | SMIC | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |