Part Details for T13X5X7-B8 by FerroCore
Overview of T13X5X7-B8 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T13X5X7-B8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TF13X5X7-B8
|
TME | Ferrite: toroidal, L: 5mm, Øint: 7mm, Øout: 13mm, TF Min Qty: 6000 | 0 |
|
$0.0830 | RFQ |