-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H16B-AG-SL Accessory Type:Housing;Entry Style:Bottom;Locking Device Type:Locking Lever;Sealable:Yes;Connector Mounting Type:Bulkhead Housing Bottom Locking Lever | Rectangular Connector Hood | Part# T1410160000-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6746
|
Newark | Heavy Duty Housing, 16B, 2 Lever, Alum, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminium Alloy Body, Locking Type:2 Lever, Rectangular Shell Size:16B, For Use With:Amp Hb Series Heavy Duty Connectors, rohs Compliant: Yes |Te Connectivity T1410160000-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6800 / $21.0900 | Buy Now |
DISTI #
T1410160000-000
|
Avnet Americas | Housing for Heavy Duty Connectors Bottom Entry Aluminum Alloy Gray - Bulk (Alt: T1410160000-000) RoHS: Compliant Min Qty: 12 Package Multiple: 6 Container: Bulk | 0 |
|
$10.1295 / $12.1898 | Buy Now |
DISTI #
571-T1410160000-000
|
Mouser Electronics | Heavy Duty Power Connectors H16B-AG-SL RoHS: Compliant | 0 |
|
$10.6700 / $15.2000 | Order Now |
DISTI #
72025302
|
RS | Heavy Duty Power Connector, H16B-AG-SL | TE Connectivity T1410160000-000 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$19.6200 / $20.3300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12 Package Multiple: 6 Lead time: 22 Weeks Container: Box | 0Box |
|
$10.1000 | Buy Now |
DISTI #
AMPT1410160000-000
|
Heilind Electronics | H16B-AG-SL | Americas - 0 in Stock |
|
$10.4007 / $13.6259 | Buy Now |
|
Onlinecomponents.com | H16B-AG-SL RoHS: Compliant | 0 |
|
$8.1800 / $11.4400 | Buy Now |
|
Onlinecomponents.com | H16B-AG-SL RoHS: Compliant | 0 |
|
$8.6100 / $14.1100 | Buy Now |
DISTI #
AMPT1410160000-000
|
Interstate Connecting Components | H16B-AG-SL | 0 |
|
$10.4007 / $13.6259 | Buy Now |
|
Master Electronics | H16B-AG-SL RoHS: Compliant | 0 |
|
$8.1800 / $11.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1410160000-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1410160000-000
TE Connectivity
H16B-AG-SL Accessory Type:Housing;Entry Style:Bottom;Locking Device Type:Locking Lever;Sealable:Yes;Connector Mounting Type:Bulkhead Housing Bottom Locking Lever | Rectangular Connector Hood | Part# T1410160000-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |