-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132990-ND
|
DigiKey | H32B-AG Min Qty: 24 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3029 | Buy Now |
DISTI #
T1410322000-100
|
Avnet Americas | H32B-AG - Bag (Alt: T1410322000-100) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bag | 0 |
|
$15.9541 / $19.1990 | Buy Now |
DISTI #
571-T1410322000-100
|
Mouser Electronics | Heavy Duty Power Connectors H32B-AG RoHS: Compliant | 0 |
|
$19.7900 / $25.2500 | Order Now |
DISTI #
72024331
|
RS | Heavy Duty Power Connector, H32B-AG | TE Connectivity T1410322000-100 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$28.6200 / $29.4900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 24 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$15.9100 | Buy Now |
DISTI #
AMPT1410322000-100
|
Heilind Electronics | H32B-AG | Americas - 0 in Stock |
|
$17.8056 / $20.8006 | Buy Now |
|
Onlinecomponents.com | H32B-AG RoHS: Compliant | 0 |
|
$14.4400 / $23.3100 | Buy Now |
DISTI #
AMPT1410322000-100
|
Interstate Connecting Components | H32B-AG | 0 |
|
$17.8056 / $20.8006 | Buy Now |
|
Master Electronics | H32B-AG RoHS: Compliant | 0 |
|
$14.4400 / $23.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1410322000-100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1410322000-100
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |