Part Details for T1415102000-000 by TE Connectivity
Overview of T1415102000-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1415102000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T1415102000-000-ND
|
DigiKey | H10B-AG-EMC Min Qty: 40 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.2515 | Buy Now |
DISTI #
T1415102000-000
|
Avnet Americas | Housing for Heavy Duty Connectors Bottom Entry Aluminum Alloy Transparency - Bulk (Alt: T1415102000-000) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$8.4197 / $10.1322 | Buy Now |
DISTI #
571-T1415102000-000
|
Mouser Electronics | Heavy Duty Power Connectors H10B-AG-EMC | 0 |
|
$10.4400 / $15.8500 | Order Now |
DISTI #
72023198
|
RS | Heavy Duty Power Connector, H10B-AG-EMC | TE Connectivity T1415102000-000 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7700 / $12.1600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 1 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$8.4000 | Buy Now |
DISTI #
AMPT1415102000-000
|
Heilind Electronics | H10B-AG-EMC | Americas - 0 in Stock |
|
$8.6451 / $10.9775 | Buy Now |
|
Onlinecomponents.com | H10B-AG-EMC RoHS: Compliant | 0 |
|
$7.1500 / $12.5600 | Buy Now |
DISTI #
AMPT1415102000-000
|
Interstate Connecting Components | H10B-AG-EMC | 0 |
|
$8.6451 / $10.9775 | Buy Now |
|
Master Electronics | H10B-AG-EMC RoHS: Compliant | 0 |
|
$7.1500 / $12.5600 | Buy Now |
Part Details for T1415102000-000
T1415102000-000 CAD Models
T1415102000-000 Part Data Attributes
|
T1415102000-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1415102000-000
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |