-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1419320000-000) H32A-AG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125497-ND
|
DigiKey | H32A-AG Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12 In Stock |
|
$17.9880 / $22.0000 | Buy Now |
DISTI #
T1419320000-000
|
Avnet Americas | H32A-AG - Bag (Alt: T1419320000-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$13.3858 / $16.1083 | Buy Now |
DISTI #
72AC6750
|
Avnet Americas | H32A-AG - Bulk (Alt: 72AC6750) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 38 Partner Stock |
|
$19.8200 / $23.6300 | Buy Now |
DISTI #
571-T1419320000-000
|
Mouser Electronics | Heavy Duty Power Connectors H32A-AG RoHS: Compliant | 16 |
|
$14.1900 / $19.9700 | Buy Now |
DISTI #
72023652
|
RS | Heavy Duty Power Connector, H32A-AG | TE Connectivity T1419320000-000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$23.0100 / $24.7400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$13.3500 | Buy Now |
DISTI #
AMPT1419320000-000
|
Heilind Electronics | H32A-AG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H32A-AG RoHS: Compliant | 0 |
|
$11.3700 / $17.7600 | Buy Now |
DISTI #
T1419320000-000
|
Avnet Americas | H32A-AG - Bag (Alt: T1419320000-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$13.3858 / $16.1083 | Buy Now |
DISTI #
72AC6750
|
Avnet Americas | H32A-AG - Bulk (Alt: 72AC6750) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 38 Partner Stock |
|
$19.8200 / $23.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1419320000-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1419320000-000
TE Connectivity
(T1419320000-000) H32A-AG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |