-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H10B-AG-BO Accessory Type:Housing;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Housing Locking Clip Power & Signal | Rectangular Connector Hood | Part# T1420100000-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132992-ND
|
DigiKey | H10B-AG-BO Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
35 In Stock |
|
$7.4864 / $8.8900 | Buy Now |
DISTI #
T1420100000-000
|
Avnet Americas | H10B-AG-BO - Bag (Alt: T1420100000-000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$7.0672 / $8.5046 | Buy Now |
DISTI #
571-T1420100000-000
|
Mouser Electronics | Heavy Duty Power Connectors H10B-AG-BO RoHS: Compliant | 0 |
|
$6.4500 / $8.5600 | Order Now |
DISTI #
72023875
|
RS | Heavy Duty Power Connector, H10B-AG-BO | TE Connectivity T1420100000-000 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6800 / $13.0600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30 Package Multiple: 30 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$7.0500 | Buy Now |
DISTI #
AMPT1420100000-000
|
Heilind Electronics | H10B-AG-BO | Americas - 0 in Stock |
|
$7.2564 / $9.5066 | Buy Now |
|
Onlinecomponents.com | H10B-AG-BO RoHS: Compliant | 0 |
|
$6.0900 / $10.5400 | Buy Now |
DISTI #
AMPT1420100000-000
|
Interstate Connecting Components | H10B-AG-BO | 0 |
|
$7.2564 / $9.5066 | Buy Now |
|
Master Electronics | H10B-AG-BO RoHS: Compliant | 0 |
|
$6.0900 / $10.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1420100000-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1420100000-000
TE Connectivity
H10B-AG-BO Accessory Type:Housing;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Housing Locking Clip Power & Signal | Rectangular Connector Hood | Part# T1420100000-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |