-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133984-ND
|
DigiKey | T1420246000-000 Min Qty: 30 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8697 | Buy Now |
DISTI #
T1420246000-000
|
Avnet Americas | - Bulk (Alt: T1420246000-000) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5366 / $9.0695 | Buy Now |
DISTI #
571-T1420246000-000
|
Mouser Electronics | Heavy Duty Power Connectors H24B-AG-BO RoHS: Compliant | 0 |
|
$9.3500 / $14.1900 | Order Now |
DISTI #
72022967
|
RS | Heavy Duty Power Connector, H24B-AG-BO | TE Connectivity T1420246000-000 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8400 / $16.3200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$7.5200 | Buy Now |
DISTI #
AMPT1420246000-000
|
Heilind Electronics | H24B-AG-BO | Americas - 0 in Stock |
|
$7.7384 / $10.1381 | Buy Now |
|
Onlinecomponents.com | H24B-AG-BO RoHS: Compliant | 0 |
|
$6.4900 / $11.2400 | Buy Now |
DISTI #
AMPT1420246000-000
|
Interstate Connecting Components | H24B-AG-BO | 0 |
|
$7.7384 / $10.1381 | Buy Now |
|
Master Electronics | H24B-AG-BO RoHS: Compliant | 0 |
|
$6.4900 / $11.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1420246000-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1420246000-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |