-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133986-ND
|
DigiKey | T1430161000-000 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
23 In Stock |
|
$9.0316 / $9.8500 | Buy Now |
DISTI #
T1430161000-000
|
Avnet Americas | - Bulk (Alt: T1430161000-000) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3200 / $14.8258 | Buy Now |
DISTI #
571-T1430161000-000
|
Mouser Electronics | Heavy Duty Power Connectors H16B-ADM-BO RoHS: Compliant | 0 |
|
$15.6500 / $19.8300 | Order Now |
DISTI #
72023299
|
RS | Heavy Duty Power Connector, H16B-ADM-BO | TE Connectivity T1430161000-000 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$22.1100 / $22.7700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 36 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$12.2900 | Buy Now |
DISTI #
AMPT1430161000-000
|
Heilind Electronics | H16B-ADM-BO | Americas - 0 in Stock |
|
$12.6498 / $16.0626 | Buy Now |
|
Onlinecomponents.com | H16B-ADM-BO RoHS: Compliant | 0 |
|
$11.4400 / $18.3800 | Buy Now |
DISTI #
AMPT1430161000-000
|
Interstate Connecting Components | H16B-ADM-BO | 0 |
|
$12.6498 / $16.0626 | Buy Now |
|
Master Electronics | H16B-ADM-BO RoHS: Compliant | 0 |
|
$11.4400 / $18.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1430161000-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1430161000-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | BO | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |