-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1430240000-000) H24B-AD-BO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6751
|
Newark | Heavy Duty Housing, 24B, Screw, Alum, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminium Alloy Body, Locking Type:Screw, Rectangular Shell Size:24B, For Use With:Amp Hb Series Heavy Duty Connectors, Rohs Compliant: Yes |Te Connectivity T1430240000-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$13.6000 / $14.9800 | Buy Now |
DISTI #
T1430240000-000
|
Avnet Americas | H24B-AD-BO - Bag (Alt: T1430240000-000) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Lead time: 11 Weeks, 5 Days Container: Bag | 0 |
|
$10.7721 / $12.9630 | Buy Now |
DISTI #
571-T1430240000-000
|
Mouser Electronics | Heavy Duty Power Connectors Hood IP65 Die Cast Aluminum RoHS: Compliant | 20 |
|
$9.6900 / $11.4200 | Buy Now |
DISTI #
72024527
|
RS | Heavy Duty Power Connector, H24B-AD-BO | TE Connectivity T1430240000-000 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$21.9200 / $22.8400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 7 Package Multiple: 7 Lead time: 12 Weeks Container: Box | 0Box |
|
$10.7400 | Buy Now |
DISTI #
AMPT1430240000-000
|
Heilind Electronics | H24B-AD-BO IP65 HOOD & HOUSING | Americas - 45 in Stock |
|
$10.5746 / $12.9689 | Buy Now |
|
Onlinecomponents.com | H24B-AD-BO RoHS: Compliant |
197 In Stock |
|
$8.8300 / $15.5800 | Buy Now |
DISTI #
71212685
|
Verical | Hood Powder Die Cast Aluminum Alloy Box RoHS: Compliant Min Qty: 7 Package Multiple: 7 | Americas - 147 |
|
$11.2400 / $12.1000 | Buy Now |
DISTI #
21255161
|
Verical | Hood Powder Die Cast Aluminum Alloy Box RoHS: Compliant Min Qty: 7 Package Multiple: 7 | Americas - 42 |
|
$11.2400 / $12.1000 | Buy Now |
DISTI #
T1430240000-000
|
TME | Enclosure: for HDC connectors, HDC, size 8, with cover, 104x27mm Min Qty: 1 | 0 |
|
$13.6700 / $25.2000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1430240000-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1430240000-000
TE Connectivity
(T1430240000-000) H24B-AD-BO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |