-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133988-ND
|
DigiKey | T1430320000-000 Min Qty: 24 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4237 | Buy Now |
DISTI #
T1430320000-000
|
Avnet Americas | - Bulk (Alt: T1430320000-000) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7582 | Buy Now |
DISTI #
571-T1430320000-000
|
Mouser Electronics | Heavy Duty Power Connectors H32B-AD-BO RoHS: Compliant | 0 |
|
$20.3400 / $26.5800 | Order Now |
DISTI #
72025058
|
RS | Heavy Duty Power Connector, H32B-AD-BO | TE Connectivity T1430320000-000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$30.1200 / $31.0400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 24 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$16.7500 | Buy Now |
DISTI #
AMPT1430320000-000
|
Heilind Electronics | H32B-AD-BO | Americas - 0 in Stock |
|
$18.7428 / $21.8954 | Buy Now |
|
Onlinecomponents.com | H32B-AD-BO RoHS: Compliant | 0 |
|
$15.3800 / $25.0500 | Buy Now |
DISTI #
AMPT1430320000-000
|
Interstate Connecting Components | H32B-AD-BO | 0 |
|
$18.7428 / $21.8954 | Buy Now |
|
Master Electronics | H32B-AD-BO RoHS: Compliant | 0 |
|
$15.3800 / $25.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1430320000-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1430320000-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |