-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133039-ND
|
DigiKey | H10B-SDR-BO-M20 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
27 In Stock |
|
$8.2691 / $9.8200 | Buy Now |
DISTI #
T1460100120-000
|
Avnet Americas | H10B-SDR-BO-M20 - Bag (Alt: T1460100120-000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
$11.3050 / $13.6043 | Buy Now |
DISTI #
571-T1460100120-000
|
Mouser Electronics | Heavy Duty Power Connectors H10B-SDR-BO-M20 RoHS: Compliant | 0 |
|
$11.1200 / $13.9500 | Order Now |
DISTI #
72023216
|
RS | Heavy Duty Power Connector, H10B-SDR-BO-M20 | TE Connectivity T1460100120-000 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$22.0300 / $22.7000 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$11.2800 | Buy Now |
DISTI #
AMPT1460100120-000
|
Heilind Electronics | H10B-SDR-BO-M20 HDC Base Housing | Americas - 0 in Stock |
|
$11.6076 / $14.7392 | Buy Now |
|
Onlinecomponents.com | H10B-SDR-BO-M20 RoHS: Compliant | 0 |
|
$9.6100 / $16.8600 | Buy Now |
DISTI #
AMPT1460100120-000
|
Interstate Connecting Components | H10B-SDR-BO-M20 HDC Base Housing | 0 |
|
$11.6076 / $14.7392 | Buy Now |
|
Master Electronics | H10B-SDR-BO-M20 RoHS: Compliant | 0 |
|
$9.6100 / $16.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1460100120-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1460100120-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M20 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |